+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11912331

Staples; 12mm; galvanised steel; 2000pcs; TYP 140


Manufacturer: RAPID

Manufacturer part number:
11912331
TME Symbol:
RAP-11912331

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
12mm
Material
galvanised steel
Quantity in set/package
2000pcs.
Manufacturer series
TYP 140
Related items
PS111, RAP-R33, RAP-R44, RAP-R54, RAP-R64
Gross weight337 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
11912331
0 in TME stock
Net price for quantities from 1 pcg - 9.49 USDGross price for quantities from 1 pcg - 9.49 USD
Net price for quantities from 3 pcg - 8.96 USDGross price for quantities from 3 pcg - 8.96 USD
Net price for quantities from 5 pcg - 8.63 USDGross price for quantities from 5 pcg - 8.63 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.