+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000377

Rivet; aluminium; Rivet diam: 3.2mm; L.rivet: 8mm; 100pcs.


Manufacturer: RAPID

Manufacturer part number:
5000377
TME Symbol:
RAP-3.2.8-100

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
3.2mm
Rivet length
8mm
Quantity in set/package
100pcs.
Gross weight94.62 g
See other products in this category: Metal rivets RAPID,
*
5000377
5 in TME stock
Net price for quantities from 1 pcg - 5.58 USDGross price for quantities from 1 pcg - 5.58 USD
Net price for quantities from 3 pcg - 5.27 USDGross price for quantities from 3 pcg - 5.27 USD
Net price for quantities from 5 pcg - 5.07 USDGross price for quantities from 5 pcg - 5.07 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.