+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000383

Rivet; aluminium alloy; Rivet diam: 3.2mm; L.rivet: 8mm; 50pcs.

Manufacturer: RAPID

Manufacturer part number:
5000383
TME Symbol:
RAP-32/8

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium alloy
Rivet diameter
3.2mm
Rivet length
8mm
Quantity in set/package
50pcs.
Related items
CK-3820AS, RAP-RP10
Standard equipment
HSS drill x1
Gross weight66.98 g
See other products in this category: Metal rivets RAPID,
*
5000383
21 in TME stock
Net price for quantities from 1 pcg - 3.49 USDGross price for quantities from 1 pcg - 3.49 USD
Net price for quantities from 3 pcg - 3.41 USDGross price for quantities from 3 pcg - 3.41 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcg