+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40100534

Nails; 35mm; galvanised steel; 5000pcs.


Manufacturer: RAPID

Manufacturer part number:
40100534
TME Symbol:
RAP-40100534

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Length
35mm
Material
galvanised steel
Quantity in set/package
5000pcs.
Related items
RAP-PB131
Gross weight1.522 kg
See other products in this category: General Purpose Tools - Others RAPID,
*
40100534
0 in TME stock
Net price for quantities from 1 pcg - 32.74 USDGross price for quantities from 1 pcg - 32.74 USD
Net price for quantities from 3 pcg - 30.91 USDGross price for quantities from 3 pcg - 30.91 USD
Net price for quantities from 5 pcg - 29.76 USDGross price for quantities from 5 pcg - 29.76 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.