+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40100536

Nails; 45mm; galvanised steel; 5000pcs.


Manufacturer: RAPID

Manufacturer part number:
40100536
TME Symbol:
RAP-40100536

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Length
45mm
Material
galvanised steel
Quantity in set/package
5000pcs.
Related items
RAP-PB131
Gross weight1.892 kg
See other products in this category: General Purpose Tools - Others RAPID,
*
40100536
0 in TME stock
Net price for quantities from 1 pcg - 39.46 USDGross price for quantities from 1 pcg - 39.46 USD
Net price for quantities from 3 pcg - 37.25 USDGross price for quantities from 3 pcg - 37.25 USD
Net price for quantities from 6 pcg - 35.87 USDGross price for quantities from 6 pcg - 35.87 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.