+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40100537

Nails; 50mm; galvanised steel; 5000pcs.


Manufacturer: RAPID

Manufacturer part number:
40100537
TME Symbol:
RAP-40100537

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Length
50mm
Material
galvanised steel
Quantity in set/package
5000pcs.
Related items
RAP-PB131
Gross weight2.16 kg
See other products in this category: General Purpose Tools - Others RAPID,
*
40100537
0 in TME stock
Net price for quantities from 1 pcg - 42.48 USDGross price for quantities from 1 pcg - 42.48 USD
Net price for quantities from 3 pcg - 40.11 USDGross price for quantities from 3 pcg - 40.11 USD
Net price for quantities from 6 pcg - 38.62 USDGross price for quantities from 6 pcg - 38.62 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.