+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40109534

Nails; 20mm; galvanised steel; 750pcs.


Manufacturer: RAPID

Manufacturer part number:
40109534
TME Symbol:
RAP-40109534

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Length
20mm
Material
galvanised steel
Quantity in set/package
750pcs.
Related items
RAP-EN330, RAP-PB131, RAP-R553
Gross weight121 g
See other products in this category: General Purpose Tools - Others RAPID,
*
40109534
0 in TME stock
Net price for quantities from 1 pcg - 11.54 USDGross price for quantities from 1 pcg - 11.54 USD
Net price for quantities from 3 pcg - 10.90 USDGross price for quantities from 3 pcg - 10.90 USD
Net price for quantities from 5 pcg - 10.49 USDGross price for quantities from 5 pcg - 10.49 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.