+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000378

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 8mm; 100pcs.


Manufacturer: RAPID

Manufacturer part number:
5000378
TME Symbol:
RAP-4/8-100

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
8mm
Quantity in set/package
100pcs.
Gross weight146.33 g
See other products in this category: Metal rivets RAPID,
*
5000378
3 in TME stock
Net price for quantities from 1 pcg - 7.13 USDGross price for quantities from 1 pcg - 7.13 USD
Net price for quantities from 3 pcg - 6.73 USDGross price for quantities from 3 pcg - 6.73 USD
Net price for quantities from 5 pcg - 6.48 USDGross price for quantities from 5 pcg - 6.48 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg