+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000388

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 12mm; 50pcs.

Manufacturer: RAPID

Manufacturer part number:
5000388
TME Symbol:
RAP-5000388

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
12mm
Quantity in set/package
50pcs.
Gross weight147.87 g
See other products in this category: Metal rivets RAPID,
*
5000388
2 in TME stock
Net price for quantities from 1 pcg - 7.00 USDGross price for quantities from 1 pcg - 7.00 USD
Net price for quantities from 3 pcg - 6.62 USDGross price for quantities from 3 pcg - 6.62 USD
Net price for quantities from 5 pcg - 6.37 USDGross price for quantities from 5 pcg - 6.37 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.