+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000391

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 20mm; 50pcs.


Manufacturer: RAPID

Manufacturer part number:
5000391
TME Symbol:
RAP-5000391

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
20mm
Quantity in set/package
50pcs.
Gross weight174.41 g
See other products in this category: Metal rivets RAPID,
*
5000391
7 in TME stock
Net price for quantities from 1 pcg - 8.38 USDGross price for quantities from 1 pcg - 8.38 USD
Net price for quantities from 3 pcg - 7.91 USDGross price for quantities from 3 pcg - 7.91 USD
Net price for quantities from 5 pcg - 7.62 USDGross price for quantities from 5 pcg - 7.62 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.