+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000395

Rivet; stainless steel; Rivet diam: 4mm; L.rivet: 14mm; 50pcs.


Manufacturer: RAPID

Manufacturer part number:
5000395
TME Symbol:
RAP-5000395

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
stainless steel
Rivet diameter
4mm
Rivet length
14mm
Quantity in set/package
50pcs.
Gross weight169 g
See other products in this category: Metal rivets RAPID,
*
5000395
0 in TME stock
Net price for quantities from 1 pcg - 14.18 USDGross price for quantities from 1 pcg - 14.18 USD
Net price for quantities from 3 pcg - 13.39 USDGross price for quantities from 3 pcg - 13.39 USD
Net price for quantities from 5 pcg - 12.90 USDGross price for quantities from 5 pcg - 12.90 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.