+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000398

Rivet; stainless steel; Rivet diam: 4.8mm; L.rivet: 25mm; 50pcs.

Manufacturer: RAPID

Manufacturer part number:
5000398
TME Symbol:
RAP-5000398

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
stainless steel
Rivet diameter
4.8mm
Rivet length
25mm
Quantity in set/package
50pcs.
Gross weight302 g
See other products in this category: Metal rivets RAPID,
*
5000398
0 in TME stock
Net price for quantities from 1 pcg - 18.74 USDGross price for quantities from 1 pcg - 18.74 USD
Net price for quantities from 3 pcg - 17.69 USDGross price for quantities from 3 pcg - 17.69 USD
Net price for quantities from 5 pcg - 17.03 USDGross price for quantities from 5 pcg - 17.03 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.