+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000399

Rivet; Rivet diam: 3.2mm; L.rivet: 8mm; 50pcs; with seal


Manufacturer: RAPID

Manufacturer part number:
5000399
TME Symbol:
RAP-5000399

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Rivet diameter
3.2mm
Rivet length
8mm
Quantity in set/package
50pcs.
Version
with seal
Mechanical elements features
water resistant
Gross weight68 g
See other products in this category: Metal rivets RAPID,
*
5000399
0 in TME stock
Net price for quantities from 1 pcg - 6.95 USDGross price for quantities from 1 pcg - 6.95 USD
Net price for quantities from 3 pcg - 6.56 USDGross price for quantities from 3 pcg - 6.56 USD
Net price for quantities from 5 pcg - 6.32 USDGross price for quantities from 5 pcg - 6.32 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.