+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000411

Eyelets; 8mm; 25pcs.

Manufacturer: RAPID

Manufacturer part number:
5000411
TME Symbol:
RAP-5000411

Specification

Manufacturer
RAPID
Type of mounting element
eyelets
Rivet diameter
8mm
Quantity in set/package
25pcs.
Gross weight100 g
See other products in this category: Metal rivets RAPID,
*
5000411
0 in TME stock
Net price for quantities from 1 pcg - 11.61 USDGross price for quantities from 1 pcg - 11.61 USD
Net price for quantities from 3 pcg - 10.96 USDGross price for quantities from 3 pcg - 10.96 USD
Net price for quantities from 5 pcg - 10.56 USDGross price for quantities from 5 pcg - 10.56 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.