+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000412

Eyelets; Rivet diam: 10mm; 25pcs; Øout: 21mm; Øint: 10mm

Manufacturer: RAPID

Manufacturer part number:
5000412
TME Symbol:
RAP-5000412

Specification

Manufacturer
RAPID
Type of mounting element
eyelets
Rivet diameter
10mm
Quantity in set/package
25pcs.
Outside diameter
21mm
Internal diameter
10mm
Gross weight115 g
See other products in this category: Metal rivets RAPID,
*
5000412
0 in TME stock
Net price for quantities from 1 pcg - 8.50 USDGross price for quantities from 1 pcg - 8.50 USD
Net price for quantities from 3 pcg - 8.02 USDGross price for quantities from 3 pcg - 8.02 USD
Net price for quantities from 5 pcg - 7.73 USDGross price for quantities from 5 pcg - 7.73 USD
No. of packages (Multiplicity: 1)