+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000413

Eyelets; Rivet diam: 12mm; 25pcs; Øout: 23mm; Øint: 12mm

Manufacturer: RAPID

Manufacturer part number:
5000413
TME Symbol:
RAP-5000413

Specification

Manufacturer
RAPID
Type of mounting element
eyelets
Rivet diameter
12mm
Quantity in set/package
25pcs.
Outside diameter
23mm
Internal diameter
12mm
Gross weight139 g
See other products in this category: Metal rivets RAPID,
*
5000413
0 in TME stock
Net price for quantities from 1 pcg - 8.61 USDGross price for quantities from 1 pcg - 8.61 USD
Net price for quantities from 3 pcg - 8.13 USDGross price for quantities from 3 pcg - 8.13 USD
Net price for quantities from 5 pcg - 7.83 USDGross price for quantities from 5 pcg - 7.83 USD
No. of packages (Multiplicity: 1)