+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000661

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 12mm; 50pcs; Kit: drill


Manufacturer: RAPID

Manufacturer part number:
5000661
TME Symbol:
RAP-5000661

Specification

Manufacturer
RAPID
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
12mm
Quantity in set/package
50pcs.
Kit contents
drill
Gross weight119 g
See other products in this category: Metal rivets RAPID,
*
5000661
0 in TME stock
Net price for quantities from 1 pcg - 6.74 USDGross price for quantities from 1 pcg - 6.74 USD
Net price for quantities from 3 pcg - 6.37 USDGross price for quantities from 3 pcg - 6.37 USD
Net price for quantities from 5 pcg - 6.13 USDGross price for quantities from 5 pcg - 6.13 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.