+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001549

Plastic anchor; 10pcs; Ø: 11mm; 40kg


Manufacturer: RAPID

Manufacturer part number:
5001549
TME Symbol:
RAP-5001549

Specification

Manufacturer
RAPID
Type of mounting element
plastic anchor
Length
37mm
Quantity in set/package
10pcs.
Diameter
11mm
Force
40kg
Fastened components thickness
6...16mm
Gross weight191 g
See other products in this category: Screws RAPID,
*
5001549
0 in TME stock
Net price for quantities from 1 pcg - 6.65 USDGross price for quantities from 1 pcg - 6.65 USD
Net price for quantities from 3 pcg - 6.28 USDGross price for quantities from 3 pcg - 6.28 USD
Net price for quantities from 5 pcg - 6.04 USDGross price for quantities from 5 pcg - 6.04 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.