+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001561

Plastic anchor; 50pcs; Ø: 8mm; 25kg


Manufacturer: RAPID

Manufacturer part number:
5001561
TME Symbol:
RAP-5001561

Specification

Manufacturer
RAPID
Type of mounting element
plastic anchor
Length
46mm
Quantity in set/package
50pcs.
Diameter
8mm
Force
25kg
Fastened components thickness
16...26mm
Gross weight480 g
See other products in this category: Screws RAPID,
*
5001561
0 in TME stock
Net price for quantities from 1 pcg - 13.66 USDGross price for quantities from 1 pcg - 13.66 USD
Net price for quantities from 4 pcg - 12.89 USDGross price for quantities from 4 pcg - 12.89 USD
Net price for quantities from 8 pcg - 12.42 USDGross price for quantities from 8 pcg - 12.42 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.