+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000812

Nails; Ø: 1.2mm; L: 20mm; galvanised steel; 2000pcs.


Manufacturer: RAPID

Manufacturer part number:
5000812
TME Symbol:
RAP-8/20-2K

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Diameter
1.2mm
Length
20mm
Material
galvanised steel
Quantity in set/package
2000pcs.
Related items
RAP-EN330, RAP-PB131
Gross weight335.14 g
See other products in this category: General Purpose Tools - Others RAPID,
*
5000812
3 in TME stock
Net price for quantities from 1 pcg - 6.91 USDGross price for quantities from 1 pcg - 6.91 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts