+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40100533

Nails; Ø: 1.2mm; L: 20mm; galvanised steel; 5000pcs.


Manufacturer: RAPID

Manufacturer part number:
40100533
TME Symbol:
RAP-8/20-5K

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Diameter
1.2mm
Length
20mm
Material
galvanised steel
Quantity in set/package
5000pcs.
Related items
RAP-EN330, RAP-PB131
Gross weight840.1 g
See other products in this category: General Purpose Tools - Others RAPID,
*
40100533
1 in TME stock
Net price for quantities from 1 pcg - 10.96 USDGross price for quantities from 1 pcg - 10.96 USD
Net price for quantities from 3 pcg - 10.57 USDGross price for quantities from 3 pcg - 10.57 USD
Net price for quantities from 5 pcg - 10.18 USDGross price for quantities from 5 pcg - 10.18 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts