+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000815

Nails; Ø: 1.2mm; L: 40mm; galvanised steel; 1200pcs.


Manufacturer: RAPID

Manufacturer part number:
5000815
TME Symbol:
RAP-8/40-1.2K

Specification

Manufacturer
RAPID
Type of tool accessories
nails
Diameter
1.2mm
Length
40mm
Material
galvanised steel
Quantity in set/package
1200pcs.
Related items
RAP-PB131
Gross weight417.66 g
See other products in this category: General Purpose Tools - Others RAPID,
*
5000815
3 in TME stock
Net price for quantities from 1 pcg - 6.51 USDGross price for quantities from 1 pcg - 6.51 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts