+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001721

Hand riveting press; 3.2÷4.8mm


Manufacturer: RAPID

Manufacturer part number:
5001721
TME Symbol:
RAP-RP100

Specification

Manufacturer
RAPID
Type of tool
hand riveting press
Size
3.2...4.8mm
Tools application
for aluminium and steel snap rivets
Tool length
350mm
Gross weight798.6 g
EAN code4051661041310
See other products in this category: Riveting Pliers RAPID,
*
5001721
1 in TME stock
Net price for quantities from 1 pcs - 86.81 USDGross price for quantities from 1 pcs - 86.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.