+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SWITCHCRAFT
Manufacturer | SWITCHCRAFT | |
Type of connector | DC supply | |
Connector | socket | |
Kind of connector | male | |
Connector family | power supply | |
Current rating | 11A | |
Mechanical mounting | on PCBs | |
Electrical mounting | SMT, THT | |
Contact plating | silver plated | |
Locking system | threaded joint | |
Design | on/off switch |