+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASH10PS

Connector: DC supply; socket; male; 11A; IP68; on PCBs; SMT,THT

Manufacturer: SWITCHCRAFT

Manufacturer part number:
RASH10PS
TME Symbol:
RASH10PS

Specification

Manufacturer
SWITCHCRAFT
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
11A
IP rating
IP68
Mechanical mounting
on PCBs
Electrical mounting
SMT, THT
Contact plating
silver plated
Locking system
threaded joint
Connector variant
with peg
Design
on/off switch
Gross weight5.4 g
Certificates
See other products in this category: DC power connectors SWITCHCRAFT
*
RASH10PS
Product withdrawn from the offer
Use the specification table below to search for similar products