+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPC10P

Connector: DC supply; socket; male; 11A; on PCBs; THT; tinned

Manufacturer: SWITCHCRAFT

Manufacturer part number:
RASPC10P
TME Symbol:
RASPC10P

Specification

Manufacturer
SWITCHCRAFT
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
11A
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Locking system
threaded joint
Connector variant
with peg
Design
on/off switch
Gross weight4.7 g
Certificates
See other products in this category: DC power connectors SWITCHCRAFT,
*
RASPC10P
62 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 5 pcs - 4.33 USDGross price for quantities from 5 pcs - 4.33 USD
Net price for quantities from 20 pcs - 3.79 USDGross price for quantities from 20 pcs - 3.79 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts