+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPC10S

Connector: DC supply; socket; male; 11A; IP68; on PCBs; THT; tinned

Manufacturer: SWITCHCRAFT

Manufacturer part number:
RASPC10S
TME Symbol:
RASPC10S

Specification

Manufacturer
SWITCHCRAFT
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
11A
IP rating
IP68
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Locking system
threaded joint
Design
on/off switch
Gross weight4.1 g
Certificates
See other products in this category: DC power connectors SWITCHCRAFT,
*
RASPC10S
83 in TME stock
Net price for quantities from 1 pcs - 7.07 USDGross price for quantities from 1 pcs - 7.07 USD
Net price for quantities from 5 pcs - 6.46 USDGross price for quantities from 5 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs