+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAYRIM-NR7-0-SP

Hole and edge shield; polyolefine; L: 100m; black; H: 4.8mm; black


Manufacturer: TE Connectivity

Manufacturer part number:
RAYRIM-NR7-0-SP
TME Symbol:
RAYRIM-NR7-0-SP

Specification

Manufacturer
TE Connectivity
Type of enclosures accessories
hole and edge shield
Body material
polyolefine
Length
100m
Body colour
black
Height
4.8mm
Panel thickness
max. 1mm
Operating temperature
-55...80°C
Version
glued, heat shrinkable
Material
polyolefine
Colour
black
Kind of package
reel
Gross weight10 g
Certificates
See other products in this category: Edge Protective Covers TE Connectivity,
*
RAYRIM-NR7-0-SP
0 in TME stock
Net price for quantities from 100 m - 4.50 USDGross price for quantities from 100 m - 4.50 USD
Net price for quantities from 200 m - 4.23 USDGross price for quantities from 200 m - 4.23 USD
Net price for quantities from 500 m - 3.97 USDGross price for quantities from 500 m - 3.97 USD
Net price for quantities from 2500 m - 3.71 USDGross price for quantities from 2500 m - 3.71 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.