+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAYRIM-NR7-0-STK

Hole and edge shield; polyolefine; L: 1.2m; black; H: 6mm; glued


Manufacturer: TE Connectivity

Manufacturer part number:
RAYRIM-NR7-0-STK
TME Symbol:
RAYRIM-NR7-0-STK

Specification

Manufacturer
TE Connectivity
Type of enclosures accessories
hole and edge shield
Body material
polyolefine
Length
1.2m
Body colour
black
Height
6mm
Version
glued
C dimension
4.8mm
Wall thickness
1...1.6mm
Quantity in set/package
5pcs.
Manufacturer series
RAYRIM
Gross weight26.8 g
Certificates
See other products in this category: Edge Protective Covers TE Connectivity,
See other products from this series.:
*
RAYRIM-NR7-0-STK
570 in TME stock
Net price for quantities from 6 m - 3.19 USDGross price for quantities from 6 m - 3.19 USD
Net price for quantities from 60 m - 2.85 USDGross price for quantities from 60 m - 2.85 USD
Net price for quantities from 360 m - 2.67 USDGross price for quantities from 360 m - 2.67 USD
Net price for quantities from 1260 m - 2.49 USDGross price for quantities from 1260 m - 2.49 USD
Amount (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.
Packaging method by the manufacturerBag = 60 mCardboard = 300 m