+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB-02

Tester: voltage indicator; 90÷1000VAC


Manufacturer: Rebel

Manufacturer part number:
RB-02
TME Symbol:
RB-02

Specification

Manufacturer
Rebel
Type of tester
voltage indicator
Detected voltage range
90...1000V AC
Dimensions
146x26mm
Power supply
  • battery AAA x2
Measuring instrument features
  • LED indicator
  • non-contact voltage detector
  • work light
Gross weight48.69 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers Rebel,
*
RB-02
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 3 pcs - 2.69 USDGross price for quantities from 3 pcs - 2.69 USD