+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB-2405S/EP

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 200mA

Manufacturer: RECOM

Manufacturer part number:
RB-2405S/EP
TME Symbol:
RB-2405S/EP

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RB
Body dimensions
19.6x6x10.2mm
Efficiency
70...78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RB-2405S/EP
0 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 25 pcs - 8.13 USDGross price for quantities from 25 pcs - 8.13 USD
Net price for quantities from 75 pcs - 8.02 USDGross price for quantities from 75 pcs - 8.02 USD
Net price for quantities from 100 pcs - 7.79 USDGross price for quantities from 100 pcs - 7.79 USD
No. of pieces (Multiplicity: 1)