+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB-2424S/H

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 24VDC; Iout: 42mA

Manufacturer: RECOM

Manufacturer part number:
RB-2424S/H
TME Symbol:
RB-2424S/H

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
24V DC
Output current
42mA
Case
SIP7
Mounting
THT
Manufacturer series
RB
Body dimensions
19.6x6x10.2mm
Efficiency
74...85%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
Gross weight2.2 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RB-2424S/H
0 in TME stock
Net price for quantities from 1 pcs - 7.86 USDGross price for quantities from 1 pcs - 7.86 USD
Net price for quantities from 25 pcs - 7.01 USDGross price for quantities from 25 pcs - 7.01 USD
Net price for quantities from 75 pcs - 6.91 USDGross price for quantities from 75 pcs - 6.91 USD
Net price for quantities from 100 pcs - 6.71 USDGross price for quantities from 100 pcs - 6.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.