+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RB.22.9.125.9021

Relay: installation; bistable,impulse; DPDT; Ucoil: 125VDC; socket


Manufacturer: FINDER

Manufacturer part number:
RB.22.9.125.9021
TME Symbol:
RB.22.9.125.9021

Specification

Manufacturer
FINDER
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
DPDT
Coil voltage
125V DC
Mounting
socket
Manufacturer series
RB
Max. operating current
8A
Operating temperature
-40...55°C
IP rating
IP20
Leads
stud terminals
Number of operation modes
2
Contact voltage, max.
400V AC
Related items
90.21
Gross weight100 g
Certificates
EAN code8012823394381
See other products in this category: Installation Relays FINDER,
See other products from this series.:
*
RB.22.9.125.9021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 306.94 USDGross price for quantities from 1 pcs - 306.94 USD
Net price for quantities from 5 pcs - 285.01 USDGross price for quantities from 5 pcs - 285.01 USD