+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB110-30

Fuse: PTC polymer; 1.1A; 7.4x14.2mm; THT; 5.1mm; Ø0.51x7.6mm

Manufacturer: ECE

Manufacturer part number:
RB110-30
TME Symbol:
RB110-30

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
1.1A
Max surge current
40A
Switched current
2.2A
Max. voltage
30V DC
Fuse size
7.4x14.2mm
Mounting
THT
Power
0.7W
Min. resistance
50mΩ
Max resistance
170mΩ
Terminal pitch
5.1mm
A dimension
7.4mm
B dimension
14.2mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
0.9mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.202 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
RB110-30
5314 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 20 pcs - 0.20 USDGross price for quantities from 20 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs