+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB135-30

Fuse: PTC polymer; 1.35A; 8.9x13.5mm; THT; 5.1mm; Ø0.51x7.6mm

Manufacturer: ECE

Manufacturer part number:
RB135-30
TME Symbol:
RB135-30

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
1.35A
Max surge current
40A
Switched current
2.7A
Max. voltage
30V DC
Fuse size
8.9x13.5mm
Mounting
THT
Power
0.8W
Min. resistance
40mΩ
Max resistance
130mΩ
Terminal pitch
5.1mm
A dimension
8.9mm
B dimension
13.5mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
0.9mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.238 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
RB135-30
689 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 20 pcs - 0.22 USDGross price for quantities from 20 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 600 pcs - 0.18 USDGross price for quantities from 600 pcs - 0.18 USD
Net price for quantities from 900 pcs - 0.16 USDGross price for quantities from 900 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 300 pcs