+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB144D1100

ROCKER; SPST; Pos: 2; OFF-(ON); 16A/250VAC; black; RB1; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
RB144D1100
TME Symbol:
RB144D1100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
Switching method
OFF-(ON)
AC contacts rating @R
16A / 250V AC
Actuator colour
black
Illumination
none
Manufacturer series
RB1
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.3x0.8mm
Electrical life
6000 cycles
Mounting hole dimensions
30x11mm
Body dimensions
32x13.9x21mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RB144D1100
0 in TME stock
Net price for quantities from 3000 pcs - 1.05 USDGross price for quantities from 3000 pcs - 1.05 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.