+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB160-30

Fuse: PTC polymer; 1.6A; 8.9x15.2mm; THT; 5.1mm; Ø0.51x7.6mm

Manufacturer: ECE

Manufacturer part number:
RB160-30
TME Symbol:
RB160-30

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
1.6A
Max surge current
40A
Switched current
3.2A
Max. voltage
30V DC
Fuse size
8.9x15.2mm
Mounting
THT
Power
0.9W
Min. resistance
30mΩ
Max resistance
110mΩ
Terminal pitch
5.1mm
A dimension
8.9mm
B dimension
15.2mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
0.9mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.275 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
RB160-30
682 in TME stock
Net price for quantities from 3 pcs - 0.30 USDGross price for quantities from 3 pcs - 0.30 USD
Net price for quantities from 20 pcs - 0.27 USDGross price for quantities from 20 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 600 pcs - 0.21 USDGross price for quantities from 600 pcs - 0.21 USD
Net price for quantities from 900 pcs - 0.19 USDGross price for quantities from 900 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 300 pcs