+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB246C1100

ROCKER; DP3T; Pos: 3; ON-OFF-ON; 8A/250VAC; black; black; RB2


Manufacturer: E-SWITCH

Manufacturer part number:
RB246C1100
TME Symbol:
RB246C1100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
8A / 250V AC
Key button colour
black
Actuator colour
black
Manufacturer series
RB2
Max. contact resistance:
35mΩ
Leads
connectors
Leads dimensions
6.3x0.8mm
Electrical life
6000 cycles
Mounting hole dimensions
30x22mm
Body dimensions
31.5x25x30.2mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RB246C1100
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.
Product for special order