+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB341A1100-16

ROCKER; SPST; Pos: 2; OFF-ON; 16A/125VAC; black; IP67; RB3; 125V


Manufacturer: E-SWITCH

Manufacturer part number:
RB341A1100-16
TME Symbol:
RB341A1100-16

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
16A / 125V AC
Key button colour
black
IP rating
IP67
Illumination
LED
Manufacturer series
RB3
Backlight colour
red
Illumination voltage
125V
Max. contact resistance:
20mΩ
Body colour
black
Leads
connectors
Leads dimensions
6.35x0.8mm
Electrical life
10000 cycles
Mounting hole dimensions
13.8x30.2mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
0...55°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RB341A1100-16
0 in TME stock
Net price for quantities from 1000 pcs - 3.90 USDGross price for quantities from 1000 pcs - 3.90 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.