+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB54111100

ROCKER; DPST; ON-OFF; 16A/250VAC; black; IP67; RB5; Body: black

Manufacturer: E-SWITCH

Manufacturer part number:
RB54111100
TME Symbol:
RB54111100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Key button colour
black
IP rating
IP67
Illumination
none
Manufacturer series
RB5
Body colour
black
Leads
connectors
Mounting hole dimensions
30.2x22mm
Button marking
blank
Mounting
on panel, SNAP-IN
Operating temperature
0...55°C
Gross weight4.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RB54111100
0 in TME stock
Net price for quantities from 1000 pcs - 3.32 USDGross price for quantities from 1000 pcs - 3.32 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.