+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB717FT106

Diode: Schottky rectifying; SC70,SOT323; SMD; 40V; 30mA; reel,tape

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RB717FT106
TME Symbol:
RB717FT106

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
SC70, SOT323
Mounting
SMD
Max. off-state voltage
40V
Load current
30mA
Semiconductor structure
common anode, double
Max. forward voltage
0.37V
Leakage current
1µA
Max. forward impulse current
0.2A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
RB717FT106
0 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.11 USDGross price for quantities from 6000 pcs - 0.11 USD
Net price for quantities from 9000 pcs - 0.10 USDGross price for quantities from 9000 pcs - 0.10 USD
Net price for quantities from 15000 pcs - 0.09 USDGross price for quantities from 15000 pcs - 0.09 USD
Net price for quantities from 24000 pcs - 0.09 USDGross price for quantities from 24000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.