+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

081880350

Fastening belt; L: 5m; Width: 25mm

Manufacturer: BETA

Manufacturer part number:
081880350
TME Symbol:
RB8188C/25-5M

Specification

Manufacturer
BETA
Type of storage accessories
fastening belt
Length
5m
Width
25mm
Gross weight297.5 g
EAN code8014230608266
See other products in this category: Packing BETA,
*
081880350
8 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 4.78 USD
Net price for quantities from 3 pcs - 4.59 USDGross price for quantities from 3 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs