+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB8188CG/25-5M

Fastening belt; L: 5m; Width: 25mm; Kit: plunger clamps


Manufacturer: BETA

Manufacturer part number:
RB8188CG/25-5M
TME Symbol:
RB8188CG/25-5M

Specification

Manufacturer
BETA
Type of storage accessories
fastening belt
Length
5m
Width
25mm
Kit contents
plunger clamps
Gross weight500 g
EAN code8014230641973
See other products in this category: Packing BETA,
*
RB8188CG/25-5M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.23 USDGross price for quantities from 1 pcs - 7.23 USD
Net price for quantities from 3 pcs - 6.97 USDGross price for quantities from 3 pcs - 6.97 USD