+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBB10-2.0-CT

Converter: DC/DC; 10W; Uin: 2.3÷5.5VDC; Uout: 1÷5.5VDC; Iout: 2÷4A


Manufacturer: RECOM

Manufacturer part number:
RBB10-2.0-CT
TME Symbol:
RBB10-2.0-CT

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
10W
Input voltage
2.3...5.5V DC
Output voltage
1...5.5V DC
Output current
2...4A
Case
LGA25
Mounting
PCB
Body dimensions
12.19x12.19x3.75mm
Efficiency
96%
Operating temperature
-40...85°C
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.38 g
Certificates
See other products in this category: DC/DC Converters RECOM,
*
RBB10-2.0-CT
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 50 pcs - 11.01 USDGross price for quantities from 50 pcs - 11.01 USD
Net price for quantities from 510 pcs - 10.18 USDGross price for quantities from 510 pcs - 10.18 USD