+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBE-0505S

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; SIP7

Manufacturer: RECOM

Manufacturer part number:
RBE-0505S
TME Symbol:
RBE-0505S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RBE
Body dimensions
19.6x6x10.2mm
Efficiency
76%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.205 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RBE-0505S
13 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 2.99 USD
Net price for quantities from 75 pcs - 2.94 USDGross price for quantities from 75 pcs - 2.94 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs