+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBF-4.8-11.1-12

Rivet; polyamide; black; Ømount.hole: 4.76mm; UL94V-2; Øhead: 12mm


Manufacturer: ESSENTRA

Manufacturer part number:
RBF-4.8-11.1-12
TME Symbol:
RBF-4.8-11.1-12

Specification

Manufacturer
ESSENTRA
Type of mounting element
rivet
Material
polyamide
Colour
black
Panel cutout diameter
4.76mm
Fastened components thickness
2.1...7.2mm
Flammability rating
UL94V-2
Head diameter
12mm
Length
11.1mm
Head height
1.5mm
Gross weight0.222 g
Certificates
See other products in this category: Plastic rivets ESSENTRA,
*
RBF-4.8-11.1-12
900 in TME stock
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.