+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBM-0512D

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: RECOM

Manufacturer part number:
RBM-0512D
TME Symbol:
RBM-0512D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
41mA
Output current 2
41mA
Case
SIP6
Mounting
THT
Manufacturer series
RBM
Body dimensions
16.55x6x7.7mm
Efficiency
80...82%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight1.3 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RBM-0512D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.54 USDGross price for quantities from 1 pcs - 7.54 USD