+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBM-0512S

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 84mA; SIP6

Manufacturer: RECOM

Manufacturer part number:
RBM-0512S
TME Symbol:
RBM-0512S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
84mA
Case
SIP6
Mounting
THT
Manufacturer series
RBM
Body dimensions
16.55x6x7.7mm
Efficiency
78...80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.3 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RBM-0512S
0 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 8 pcs - 6.98 USDGross price for quantities from 8 pcs - 6.98 USD
Net price for quantities from 150 pcs - 6.52 USDGross price for quantities from 150 pcs - 6.52 USD
No. of pieces (Multiplicity: 1)