+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBM-1205S

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Iout: 200mA

Manufacturer: RECOM

Manufacturer part number:
RBM-1205S
TME Symbol:
RBM-1205S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP6
Mounting
THT
Manufacturer series
RBM
Body dimensions
16.55x6x7.7mm
Efficiency
70...78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.3 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RBM-1205S
0 in TME stock
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 30 pcs - 6.52 USDGross price for quantities from 30 pcs - 6.52 USD
Net price for quantities from 120 pcs - 6.46 USDGross price for quantities from 120 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)