+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBR2MM30BTR

Diode: Schottky rectifying; SOD123F; SMD; 30V; 2A; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RBR2MM30BTR
TME Symbol:
RBR2MM30BTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
SOD123F
Mounting
SMD
Max. off-state voltage
30V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.49V
Leakage current
80µA
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ROHM SEMICONDUCTOR,
*
RBR2MM30BTR
0 in TME stock
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.